The PI6C4911505-07LIEX is a single-clock buffer IC from Diodes, packaged in a TSSOP20 surface-mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 1.5GHz. This RoHS-compliant device is available in quantities of 3000 per reel, packaged in tape and reel format.
Diodes PI6C4911505-07LIEX technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI6C4911505-07LIEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.