Diodes PI3USB40AEX technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 800uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3USB40AEX to view detailed technical specifications.
No datasheet is available for this part.
