Diodes PI3L100QEX technical specifications.
| -3db Bandwidth | 213MHz |
| Bandwidth | 213MHz |
| Package/Case | QSOP |
| Data Rate | 200Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Channels | 4 |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI3L100QEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.