Cable Assembly Flat 0.4572m 30AWG 51POS Rectangular RCP
TE Connectivity 3-1589476-2 technical specifications.
| Color | Multiple |
| Length | 1.5foot |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1589476-2 to view detailed technical specifications.
No datasheet is available for this part.