
24-bit stereo digital-to-analog converter (DAC) with 106dB signal-to-noise ratio (SNR). Features a 192 kS/s conversion rate and a 3-wire serial interface. Operates from a 5V supply with 16mA nominal current. Surface mountable in a 16-SSOP package, suitable for -25°C to 85°C operation.
Texas Instruments PCM1742KEG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Height | 1.5mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 62mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1742KEG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
