The PCA9555HF,118 is a 16-channel interface IC from NXP, operating at a maximum frequency of 400kHz and a supply voltage of 5.5V. It is designed for surface mount applications and features a lead-free construction. The device is RoHS compliant and is available in a tape and reel packaging with 6000 units per package. It can operate within a temperature range of -40°C to 85°C and has an output current of 24mA. The PCA9555HF,118 is suitable for use in a variety of applications, including those requiring I2C, SMBus, and serial interfaces.
NXP PCA9555HF,118 technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 24mA |
| Output Type | PUSH-PULL |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9555HF,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
