
The PCA9539RBS,118 is a 16-bit I2C/SMBus/Serial interface IC with a maximum operating frequency of 400kHz and a supply voltage of 5.5V. It is designed for surface mount applications and has a maximum power dissipation of 200mW. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has 16 I/Os and a supply current of 200uA. The PCA9539RBS,118 is packaged in a tape and reel format.
NXP PCA9539RBS,118 technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9539RBS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
