
Mono audio amplifier IC, 2.5W maximum output power, operating from a 2V to 5.5V supply. Features 24dB voltage gain and 50dB power supply rejection ratio. Surface mountable in an 8-pin SOP package, this RoHS compliant component operates within a -40°C to 85°C temperature range. Ideal for audio amplification applications requiring efficient, compact solutions.
Diodes PAM8302AADCR technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Voltage Gain | 24dB |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8302AADCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
