
EEPLD - Electronically Erasable Programmable Logic Devices 2 INP 20 I/O 15ns
Diodes PA7540S-15 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 31 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PA7540S-15 to view detailed technical specifications.
No datasheet is available for this part.