Diodes PA7540JN-15L technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 38 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PA7540JN-15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.