Diodes PA7536J-15L technical specifications.
| Package/Case | PLCC |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 12 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | PA7536J |
| Weight | 0.041719oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes PA7536J-15L to view detailed technical specifications.
No datasheet is available for this part.