Sign in to ask questions about the Omron E3C-DS5W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3C-DS5W technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | E3C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-DS5W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
