This ceramic capacitor has a capacitance of 0.0027uF and a voltage rating of 25VDC with a tolerance of 10%. It is constructed with a flat construction and a ceramic chip case style. The capacitor is a surface mount device with a pad termination style and is rated for operation between -55°C and 125°C. It is a multilayer ceramic (MLCC) capacitor with a package type of 1812.
Kemet M3253507BPZ272KDMB technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M3253507BPZ272KDMB to view detailed technical specifications.
No datasheet is available for this part.