
The P4080NSN1NNB is an 8-core RISC microprocessor with 32KB cache memory, operating within a temperature range of 0°C to 125°C. It features a 32-bit data bus width and is packaged in a halogen-free FCBGA package. This device is compliant with RoHS regulations and is part of the QorIQ P4 series.
NXP P4080NSN1NNB technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.493052oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4080NSN1NNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.