Omnivision Technologies OV04682-G04A-1D technical specifications.
| Color Sensing | Color |
| Pixel Size | 2x2um |
| Image Size | 2688x1520Pixels |
| Maximum Clock Frequency | 64MHz |
| Max Operating Supply Voltage | 3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.6V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omnivision Technologies OV04682-G04A-1D to view detailed technical specifications.
No datasheet is available for this part.