Search Results for "or3001920 e7t41 trelleborg sealing solutions"
Filters
3001920
Phoenix Contact
Marshalling patchboard, voltage 500 V, terminal
Datasheet
Active
3001920
Smartrac
High Frequency Block Tag SLIX Size 50 x 50 mm
Datasheet
Not Recommended for New Design
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
Packaging:
Tape and Reel
Radiation Hardening:
No