
Precision operational amplifier featuring 80MHz gain bandwidth product and 27V/µs slew rate. Delivers 1.1nV/√Hz noise performance with 50µV input offset voltage and 175nA input bias current. Supports dual supply voltages from ±2.25V to ±18V, with a maximum single supply of 36V. Offers 114dB common mode rejection ratio and 114dB voltage gain. Operates across a wide temperature range of -40°C to 125°C.
Texas Instruments OPA2211AIDDAR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 175nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Supply Current | 3.6mA |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2211AIDDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
