
Single-supply, rail-to-rail input/output operational amplifier featuring a 4.25MHz gain bandwidth product and 4V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 100µV and input bias current of 80nA, with an input voltage noise density of 3.9nV/√Hz. It operates from a minimum dual supply voltage of 1.5V up to a maximum of 18V, or a single supply from 3V to 36V, consuming 2mA quiescent current. The amplifier boasts a high common mode rejection ratio and power supply rejection ratio of 90dB, with a voltage gain of 107.6dB. Packaged in a compact 5mm x 4mm x 1.5mm surface-mount case, it is suitable for operation across a wide temperature range of -40°C to 125°C.
Analog Devices OP184FSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.25MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4.25MHz |
| Height | 1.5mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP184FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
