NXP OM6290,598 technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 11V |
| Min Input Voltage | -500mV |
| Max Supply Voltage | 11V |
| Min Supply Voltage | -500mV |
| Package Quantity | 1 |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for NXP OM6290,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
