Knight Electronics OA938AP-11-3WS technical specifications.
| Airflow | 21CFM |
| Bearing Type | Sleeve |
| Height | 92mm |
| Length | 92mm |
| Noise | 19dBA |
| Operating Supply Voltage | 115V |
| Series | OA938 |
| Speed | 1800RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA938AP-11-3WS to view detailed technical specifications.
No datasheet is available for this part.