
Crystal Oscillator (XO) with HCSL output, operating at a nominal frequency of 27MHz. Features a wide operating temperature range from -40°C to 85°C. Designed for a nominal supply voltage of 3.3V, with a tolerance of 3.135V to 3.465V.
Diodes NX5427001Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes NX5427001Z to view detailed technical specifications.
No datasheet is available for this part.