Power Cable 1Conductors 7.6mm Black
Metallurgica Bresciana NO7G9-K 1X10 BLACK technical specifications.
| Type | Power Cable |
| Maximum Outer Diameter | 7.6mm |
| Jacket Color | Black |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Metallurgica Bresciana NO7G9-K 1X10 BLACK to view detailed technical specifications.
No datasheet is available for this part.