
Regulated DC-DC converter module, SIP package, offering a 9V output voltage with 111mA maximum output current. Features a 1kV isolation voltage, 77% efficiency, and operates within a -40°C to 85°C temperature range. Input voltage is nominal 5V, with a range of 4.5V to 5.5V. Through-hole mounting, lead-free, and RoHS compliant.
Murata NME0509SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Efficiency | 77% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NME |
| Voltage - Output 1 | 9V |
| Width | 11.48mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NME0509SC to view detailed technical specifications.
No datasheet is available for this part.
