This circular connector features a crimp termination method, straight body orientation, and a maximum operating temperature range of -65°C to 200°C. It has a maximum voltage rating of 600VAC and a maximum current rating of 13A. The connector is designed for cable mount applications and has a two-contact configuration.
Amphenol MT37W1020P6LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MT37W1020P6LC to view detailed technical specifications.
No datasheet is available for this part.