Boundary Devices NIT6X_1024X600 technical specifications.
| Brightness | 210cd/m2 |
| Diagonal Size | 7inch |
| Interface | LVDS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Resolution (height) | 600pixel |
| Resolution (width) | 1024pixel |
| Response Time | 15ms |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Boundary Devices NIT6X_1024X600 to view detailed technical specifications.
No datasheet is available for this part.