This 10-position slide actuator DIP switch is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a PBT, glass, and polybutylene body with copper alloy contacts plated with gold. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is RoHS compliant and available in a packaging of 18 pieces per rail or tube. The switch is suitable for use in applications with a DC rated voltage of 24V.
Sign in to ask questions about the Apem NDIR10HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem NDIR10HT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NDI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem NDIR10HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.