Onsemi NCP2809BGEVB technical specifications.
| Max Output Power | 135mW |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | NOCAP™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP2809BGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
