Intel N80C51RA-1 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N80C51RA-1 to view detailed technical specifications.
No datasheet is available for this part.