Amphenol N6341A1-001-NT3G-5-50 technical specifications.
| Type | Type N |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol N6341A1-001-NT3G-5-50 to view detailed technical specifications.
No datasheet is available for this part.