Weco 121-A-111/14 technical specifications.
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 121-A-111/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.