This DPDT electromechanical relay has a maximum current rating of 12A and a maximum operating temperature range of -70°C to 125°C. The relay's coil current is 300mA and coil resistance is 20R, with a coil voltage of 6V DC. It is rated for a maximum voltage of 28V DC and is available in bulk packaging with a socket mount.
Leach International J-A1V-300M technical specifications.
| Coil Current | 300mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International J-A1V-300M to view detailed technical specifications.
No datasheet is available for this part.