The Molex 752372273 is a 250-contact HDR backplane connector with a 1.85mm terminal pitch. It features a straight body orientation and press-fit termination method. The connector is rated for a maximum operating temperature of 105 degrees Celsius and can handle a maximum current of 1 amp per contact. It is designed for through-hole mounting and has a maximum voltage rating of 120VDC or 120VAC. The connector is part of the GbX series from Molex.
Molex 752372273 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 250 |
| Terminal Pitch | 1.85mm |
| Number of Rows | 10 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | GbX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 752372273 to view detailed technical specifications.
No datasheet is available for this part.