Cable Assembly Coaxial 0.914m 2.4MM RF to 2.4MM RF F-M
Junkosha MWX051-00914LFSLMS/B technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | 2.4mm RF |
| Connector Type A | 2.4MM RF |
| Maximum Outer Diameter | 6.6mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Junkosha MWX051-00914LFSLMS/B to view detailed technical specifications.
No datasheet is available for this part.