Microchip MTS62C19A-LS105 technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 30V |
| Output Current | 750mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 750mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MTS62C19A-LS105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
