Search Results for "mt72kszs2g72pz 1g6f1 micron technology"
Filters
MT72KSZS2G72PZ-1G1M1
Micron
72-bit Memory Module, 1.066GHz, 1.35V, 0-70°C, Tray, RoHS Compliant
Datasheet
Volume Production
Package/Case:
Module
Data Bus Width:
72b
Max Frequency:
1.066GHz
Max Operating Temperature:
70°C
MT72KSZS2G72PZ-1G1D1
Micron
MODULE DDR3L SDRAM 16GB 240RDIMM
Datasheet
Obsolete
Package/Case:
Module
Memory Size:
16GB
Memory Type:
SDRAM
RoHS Compliant:
Yes