16-bit RISC microcontroller featuring a 16-MHz clock speed, 16KB Flash memory, and 1KB RAM. This industrial-grade device includes a metering analog front-end (AFE) with three 24-bit Sigma-Delta ADCs and two 16-bit timers. It offers 16 I/O lines and PWM channel capability. Packaged in a 32-VQFN (S-PQCC-N32) with dimensions of 5x5mm, it operates across an industrial temperature range of -40°C to 105°C with a supply voltage from 2.2V to 3.6V.
Texas Instruments MSP430I2030TRHBT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16.384 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430I2030TRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.