16-bit RISC microcontroller featuring 24 MHz clock speed and 4KB FRAM for non-volatile data storage. Includes 1KB SRAM, 17 I/O lines, and integrated peripherals such as a 10-bit ADC, comparator, UART, SPI, I2C, and timer with PWM capabilities. Operates within an industrial temperature range of -40°C to 85°C, powered by a 2V to 3.6V supply. Housed in a compact 24-pin, 4x4mm VQFN package.
Texas Instruments MSP430FR5730IRGET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FRAM |
| ROM (words) | 4096 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5730IRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.