
RF Amplifier, a single-channel, bipolar integrated circuit designed for surface mount applications. Features a 25dB gain and operates across a wide frequency range from 1000MHz to 3000MHz, with a maximum operating frequency of 25GHz. This component offers a noise figure of 3dB and a P1dB of 12.5dBm. It requires a supply voltage between 7V and 8.4V, with an operating supply current of 40mA, and a maximum supply current of 80mA. The amplifier is housed in a 36 MICRO-X ceramic SMD/SMT package, measuring 4.57mm in length and 2.11mm in diameter, and is RoHS compliant and lead-free.
Broadcom MSA-0836-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 2.11mm |
| Gain | 25dB |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 8.4V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Frequency | 25 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 7.8V |
| P1dB | 12.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0836-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
