The MS3402D10SL-4P is a circular connector with a straight body orientation and 2 contacts. It features a crimp termination method and a jam nut mounting style. The connector has 2 terminals and 1 port. It is designed for general use.
Corsair Electrical Connectors MS3402D10SL-4P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3402D10SL-4P to view detailed technical specifications.
No datasheet is available for this part.