Industrial-grade analog integrated circuit featuring a single function, fabricated with CMOS technology. This component offers a 24-terminal, quad-positional configuration within a 4x4mm QFN package, measuring 0.90mm in height. Operating across an industrial temperature range from -40°C to 85°C, it supports a nominal supply voltage of 2.5V, with a maximum of 3.46V and a minimum of 2.375V.
Invensense MPU-6000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.46 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Invensense MPU-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.