The MPC860DTCZQ50D4 is a 32-bit microprocessor with a maximum operating frequency of 50MHz and a maximum supply voltage of 3.3V. It is designed for surface mount applications and packaged in a BGA package. The microprocessor operates within a temperature range of -40°C to 95°C. Note that this product contains lead and is not RoHS compliant.
NXP MPC860DTCZQ50D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 220 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC860DTCZQ50D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.