AC/DC Power Supply Single-OUT 28V 8.5A 240W 5-Pin
Shenzhen Megmeet Electrical MP240-28 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 8.5A |
| Maximum Output Power | 240W |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Megmeet Electrical MP240-28 to view detailed technical specifications.
No datasheet is available for this part.