AC/DC Power Supply Single-OUT 24V 5A 120W 16-Pin
Shenzhen Megmeet Electrical MP120-24 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Maximum Output Power | 120W |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Megmeet Electrical MP120-24 to view detailed technical specifications.
No datasheet is available for this part.