AC/DC Power Supply Single-OUT 19V 6.32A 120W 16-Pin
Shenzhen Megmeet Electrical MP120-19 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 19V |
| Maximum Output Current | 6.32A |
| Maximum Output Power | 120W |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Megmeet Electrical MP120-19 to view detailed technical specifications.
No datasheet is available for this part.