AC/DC Power Supply Single-OUT 12V 5A 60W 7-Pin
Shenzhen Megmeet Electrical MP060-12 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Megmeet Electrical MP060-12 to view detailed technical specifications.
No datasheet is available for this part.