Cap Ceramic 0.068uF 200V X7R 10% Axial 125°C Bulk
AVX MA602C683KAA technical specifications.
| Capacitance | 0.068uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Tradename | Ceralam® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX MA602C683KAA to view detailed technical specifications.
No datasheet is available for this part.