
This alkaline battery has a capacity of 2850mAh and an output voltage of 1.5V. It measures 14.5mm in diameter and 50.5mm in height, weighing 24g. The battery features a flat termination and an external mount. It is not SVHC compliant.
Duracell MN1500 technical specifications.
| Body Diameter | 14.5mm |
| Capacity | 2850mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 14.5mm |
| Height | 50.5mm |
| Mount | External |
| Output Voltage | 1.5V |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Weight | 24g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell MN1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
