API Delevan MILP1812-472K technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.525 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.401 |
| Rated Current-Max | 0.65 |
| Test Frequency | 0.001 |
| Manufacturer Series | MILP1812 |
| Series | MILP1812 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MILP1812-472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.