API Delevan MILP1812-222K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.268Ohm |
| Case Size | 1812 |
| Product Length | 4.83mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan MILP1812-222K to view detailed technical specifications.
No datasheet is available for this part.