
380-450 MHz RF Transceiver IC, ASK/OOK modulation, 3V to 3.6V supply, 6mA receiving current, -110dBm sensitivity, 10Kbps data rate, and 330kHz bandwidth. This surface mount QSOP package component operates from -40°C to 105°C and is RoHS compliant.
Microchip MICRF211AYQS technical specifications.
| Bandwidth | 330kHz |
| Package/Case | QSOP |
| Current - Receiving | 6mA |
| Data Rate | 10Kbps |
| Depth | 3.91mm |
| Frequency | 450MHz |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 450MHz |
| Min Frequency | 380MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 380 MHz to 450 Mhz |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Supply Current | 6mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF211AYQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
